83201408 | murrplastik
Cable protection conduit, inside Ø 9.9 mm, outside Ø 12.9 mm, BR 80 mm, PP, black, 83201408
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.7021 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable protection conduit, 83201408, murrplastik
Cable protection conduit simple, lightweight version - for the installation of pre-assembled cables.
Features
- Flexible conduit for simple dynamic applications
- Medium mechanical load
- Resource-saving through recycled material
- For mechanical engineering and chemical plants
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 9.9 mm | |
| Outer diameter | 12.9 mm | |
| Nominal width | 10 mm | |
| Bending radius | 80 mm | |
| Material | PP | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |