83201426 | murrplastik

Cable protection conduit, inside Ø 28 mm, outside Ø 34.3 mm, BR 280 mm, PP, black, 83201426

Order No.: 47P1315
EAN: 4045005265494
MPN:
83201426
EW-R-PP-LS M32/P29 SCHWARZ
Series: EW-R-PP-LS
83201426 murrplastik Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.4514 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
122.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
2.4514 €

Cable protection conduit, 83201426, murrplastik

Cable protection conduit simple, lightweight version - for the installation of pre-assembled cables.

Features

  • Flexible conduit for simple dynamic applications
  • Medium mechanical load
  • Resource-saving through recycled material
  • For mechanical engineering and chemical plants
Technical specifications
Filter Property Value
Inner diameter 28 mm
Outer diameter 34.3 mm
Nominal width 29 mm
Bending radius 280 mm
Material PP
Colour black
min. operating temperature -40 °C
max. operating temperature 130 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes