83582250 | murrplastik
Straight conduit and cable gland, PG9, PA/NBR, IP65, black, (L) 53 mm, 83582250
Unit Price (€ / pc.)
5.2479 € *
Standard delivery time from the manufacturer is: 1 Week
Conduit and cable fitting, 83582250, murrplastik
The MCSKV conduit and cable fitting is a combination of our proven WKK cable fitting and the m-tec EH conduit fitting with multi-insert. The fitting is made of specially modified polyamide. The material is halogen-, phosphor-, and cadmium-free. 4x1.4 mm.
Features
- Tightness of IP 65 for static and dynamic application
- Integrated clamping ring ensures high tear-out strength
- Several cables can be inserted at the same time
Technical specifications
Filter | Property | Value |
---|---|---|
Material | PA/NBR | |
Length | 53 mm | |
Thread size | PG9 | |
Degree of protection (IP) | IP65 | |
max. operating temperature | 110 °C | |
Colour | black | |
min. operating temperature | -40 °C |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39174000 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |