83582252 | murrplastik
Straight conduit and cable gland, PG9, PA/NBR, IP65, black, (L) 53 mm, 83582252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7239 € *
Standard delivery time from the manufacturer is: On Request
Conduit and cable fitting, 83582252, murrplastik
The MCSKV conduit and cable fitting is a combination of our proven WKK cable fitting and the m-tec EH conduit fitting with multi-insert. The fitting is made of specially modified polyamide. The material is halogen-, phosphor-, and cadmium-free. 4x3 mm.
Features
- Tightness of IP 65 for static and dynamic application
- Integrated clamping ring ensures high tear-out strength
- Several cables can be inserted at the same time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG9 | |
| Material | PA/NBR | |
| Colour | black | |
| Length | 53 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |