83721026 | murrplastik
Tubing clip, (W) 12 mm, clamping range 70-90 mm, sheet steel, galvanized, natural, for hose mounting, 83721026
Order No.: 47P1261
EAN: 4045005165169
MPN:
83721026
SS 78
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4863 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
25 pcs.
4.1174 €
50 pcs.
3.8675 €
100 pcs.
3.6176 €
250 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose clamp, 83721026, murrplastik
The type SS conduit clamps are made of sheet steel with zinc plating. They are used for fixing or securing the protective conduits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing clip | |
| Suitable for | hose mounting | |
| Width | 12 mm | |
| clamping force range | 70-90 mm | |
| Colour | natural | |
| Material | sheet steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |