83721014 | murrplastik
Tubing clip, (W) 9 mm, clamping range 16-27 mm, sheet steel, galvanized, natural, for hose mounting, 83721014
Order No.: 47P1255
EAN: 4045005118110
MPN:
83721014
SS 26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Available: 50 pcs.
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
25 pcs.
1.0472 €
50 pcs.
0.9877 €
100 pcs.
0.9282 €
250 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose clamp, 83721014, murrplastik
The type SS conduit clamps are made of sheet steel with zinc plating. They are used for fixing or securing the protective conduits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing clip | |
| Suitable for | hose mounting | |
| Width | 9 mm | |
| clamping force range | 16-27 mm | |
| Colour | natural | |
| Material | sheet steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |