83721012 | murrplastik

Tubing clip, (W) 9 mm, clamping range 12-22 mm, sheet steel, galvanized, natural, for hose mounting, 83721012

Order No.: 47P1254
EAN: 4045005168894
MPN:
83721012
SS 19
83721012 murrplastik Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
25 pcs.
0.9282 €
50 pcs.
0.8687 €
100 pcs.
0.8211 €
250 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

Hose clamp, 83721012, murrplastik

The type SS conduit clamps are made of sheet steel with zinc plating. They are used for fixing or securing the protective conduits.

Technical specifications
Filter Property Value
Product type tubing clip
Suitable for hose mounting
Width 9 mm
clamping force range 12-22 mm
Colour natural
Material sheet steel, galvanized
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes