83721010 | murrplastik
Tubing clip, (W) 9 mm, clamping range 8-16 mm, sheet steel, galvanized, natural, for hose mounting, 83721010
Order No.: 47P1253
EAN: 4045005095404
MPN:
83721010
SS 15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Available: 98 pcs.
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
25 pcs.
0.8806 €
50 pcs.
0.8330 €
100 pcs.
0.7735 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose clamp, 83721010, murrplastik
The type SS conduit clamps are made of sheet steel with zinc plating. They are used for fixing or securing the protective conduits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing clip | |
| Suitable for | hose mounting | |
| Width | 9 mm | |
| clamping force range | 8-16 mm | |
| Colour | natural | |
| Material | sheet steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |