343437 | MTA
Automotive flat fuse, 50 A, 32 V, red, (L x W x H) 29.2 x 8.9 x 34.3 mm, 343437
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Available: 30 pcs.
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade fuse, 343437, ESKA Erich Schweizer
Blade fuse, 32 V, Breaking capacity 1000 A, Insulating Plastic (PA66).
Applications
- Automotive industry
- DC-applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 50 A | |
| Colour | red | |
| Rated voltage | 32 V | |
| Length | 29.2 mm | |
| Width | 8.9 mm | |
| Height | 34.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |