343433 | MTA
Automotive flat fuse, 30 A, 32 V, green, (L x W x H) 29.2 x 8.9 x 34.3 mm, 343433
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 10 Weeks
Blade fuse, 343433, ESKA Erich Schweizer
Blade fuse, 32 V, Breaking capacity 1000 A, Insulating Plastic (PA66).
Applications
- Automotive industry
- DC-applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 30 A | |
| Colour | green | |
| Rated voltage | 32 V | |
| Length | 29.2 mm | |
| Width | 8.9 mm | |
| Height | 34.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |