MIKROE-3635 | MikroElektronika

Temp&Hum 13 click MIKROE-3635

Order No.: 74S8473
EAN: 8606018716289
MPN:
MIKROE-3635
Temp&Hum 13 Click
Series: CLICK-BOARD
MIKROE-3635 MikroElektronika Single Board Computer Image 1
MIKROE-3635 MikroElektronika Single Board Computer Image 2
MIKROE-3635 MikroElektronika Single Board Computer Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.7330 €

Temperature and Humidity 13 Click, MIKROE-3635, MikroElektronika

Temp and Hum 13 Click is a Click board which is perfectly suited for measuring the relative humidity (RH) and temperature. The Click board is equipped with the HTU21DF, an accurate and reliable sensor IC, packed in a miniature 3x3mm DFN package. This sensor is fully calibrated and features fast response time, low power consumption, full interchangeability with no calibration required, instantaneous desaturation after long periods in saturation phase and many more. This Click board can be used for the development of the many different relative humidity and temperature measuring applications, including weather stations, reliable monitoring systems, asset tracking, HVAC/R based applications, and more.

Technical specifications
Filter Property Value
Product type extension board
Version Temp&Hum 13 Click
Function humidity and temperature measurement
MPU interface I²C
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes