MIKROE-3272 | MikroElektronika
MikroElektronika, extension board, Temp&Hum 7 Click, MIKROE-3272
NCNR (non cancelable / non returnable)
Temperature and Humidity 7 Click, MIKROE-3272, MikroElektronika
Temperature and Humidity 7 Click is a Click board which is perfectly suited for measuring the relative humidity (RH) and temperature. The Click board is equipped with the Si7021-A20, an accurate and reliable sensor IC. This sensor is available to achieve measurements with a very low drift and hysteresis, and excellent long-term stability.
This Click board can be used for the development of the many different relative humidity and temperature measuring applications, including weather stations, reliable monitoring systems, asset tracking, HVAC/R based applications. It comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Temp&Hum 7 Click | |
| Function | humidity and temperature measurement | |
| MPU interface | I²C |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |