MIKROE-3263 | MikroElektronika
MikroElektronika, extension board, Temp&Hum 8 Click, MIKROE-3263
NCNR (non cancelable / non returnable)
Temperature and Humidity 8 Click, MIKROE-3263, MikroElektronika
Temperature and Humidity 8 Click is designed to measure temperature and humidity which has already become an industry standard, providing proven reliability and stability while requiring a minimum number of components, making the development of applications cheaper and faster. The sensor used on this click is labeled as SHT21, which features a high degree of measurement linearity, thanks to the factory calibration and testing which is performed for each sensor sample.
The Temperature and humidity 8 click featuring high accuracy, good linearity, proven reliability, and long-term stability, can be used for many different applications. Some of them include weather stations, various environmental data collection applications, IoT based applications, and all applications that require a reliable thermal and humidity readings over longer periods of time.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Temp&Hum 8 Click | |
| Function | humidity and temperature measurement | |
| MPU interface | I²C |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |