MIKROE-3505 | MikroElektronika

MikroElektronika, extension board, L Meter click, MIKROE-3505

Order No.: 74S3002
EAN: 8606018715077
MPN:
MIKROE-3505
L Meter click
Series: CLICK-BOARD
MIKROE-3505 MikroElektronika Single Board Computer Image 1
MIKROE-3505 MikroElektronika Single Board Computer Image 2
MIKROE-3505 MikroElektronika Single Board Computer Image 3
MIKROE-3505 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.996 €

L Meter Click, MIKROE-3505, MikroElektronika

L meter Click is a compact and accurate Click board, capable of measuring and monitoring the inductance of the external component. The board can be used to measure a wide range of inductance. The design is based on a single high-speed voltage comparator LM311 by which the frequency of the oscillating LC circuit is measured and, based on the known value of capacitance, measures the unknown inductance value.

L meter Click can be used to measure inductance as well as to check the accuracy and precision of the coil. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type extension board
Version L Meter click
Function inductance meter
MPU interface GPIO
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes