MIKROE-2376 | MikroElektronika
MikroElektronika, extension board, C Meter click, MIKROE-2376
NCNR (non cancelable / non returnable)
C Meter Click, MIKROE-2376, MikroElektronika
C Meter Click is a compact add-on board with circuitry for measuring the value of capacitors. This board features the NE-555, a precision timer. The C Meter has four different-sized plates for placing SMD capacitors covering standard SMD packaging dimensions. In addition, there is a socket for inserting thru-hole capacitors. Onboard screw terminals are placed to allow the click to be used with multimeter probes. This Click board makes the perfect solution for the development of applications based on capacitance measurements, tools.
This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | C Meter click | |
| Function | capacitance meter | |
| MPU interface | GPIO |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |