MIKROE-3464 | MikroElektronika
MikroElektronika, extension board, Accel 12 click, MIKROE-3464
NCNR (non cancelable / non returnable)
Accel 12 Click, MIKROE-3464, MikroElektronika
Accel 12 Click is an advanced 3-axis motion tracking Click board, which utilizes the MC3216, a low-noise, and low power 3-axis accelerometer. This Click board allows linear motion and gravitational force measurements in ranges of ±2 g, ±4 g, ±8, and ±16 g in three perpendicular axes and support directional tap detection in ±X, ±Y or ±Z. The output of each axis is digitized by 14-bit ADC and offered directly, over the standard I2C Interface. Built-in Event Detection feature allows the user to set interrupt when a specific event is detected.
Accel 12 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Accel 12 click | |
| Function | accelerometer | |
| MPU interface | I²C |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |