MIKROE-3414 | MikroElektronika

SAML Touch Click MIKROE-3414

Order No.: 74S1041
EAN: 8606018714773
MPN:
MIKROE-3414
SAML Touch Click
Series: CLICK-BOARD
MIKROE-3414 MikroElektronika Single Board Computer Image 1
MIKROE-3414 MikroElektronika Single Board Computer Image 2
MIKROE-3414 MikroElektronika Single Board Computer Image 3
MIKROE-3414 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3030 €

Touch Click, MIKROE-3414, MikroElektronika

SAML Touch Click is a Click board equipped with two capacitive touch pads and one capacitive slider. There are also LED indicators, which are used to indicate touch evens for each of the available touch components: two LEDs (one for each touchpad), and one six-segment bargraph, used to indicate touch position across the slider.

SAML click is based on the ATSAML10 MCU, an ultra-low power equipped with the Peripheral Touch Controller (PTC), perfectly suited for realization of various types of touch applications with superior water tolerance, excellent noise immunity and responsiveness. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type extension board
Version SAML Touch Click
Function capacitive touchpad
MPU interface UART
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes