MIKROE-1446 | MikroElektronika
MikroElektronika, extension board, CapSense click, MIKROE-1446
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.255 € *
Standard delivery time from the manufacturer is: On Request
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: CY8C201A0,Applications: Board represents an ideal solution for adding capacitive buttons and a slider as a control interface of your devices, such as Printers, Cellular handsets, LCD monitors, Portable DVD players, etc.,Key Features: Low operating current (continuous sensor scan: 1.5 mA, deep sleep current: 4 µA),Key Benefits: High sensitivity, immunity to RF and AC noise, Robust sensing algorithm. Run time reconfigurable over I2C,Compatibility: mikroBUS,Product Type: Capacitive,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | CapSense click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |