MIKROE-3203 | MikroElektronika
MikroElektronika, extension board, Cap Wheel Click, MIKROE-3203
NCNR (non cancelable / non returnable)
CAP Wheel Click, MIKROE-3203, MikroElektronika
CAP Wheel Click is a capacitive touch sensor with round shaped electrodes integrated on a Click board. This click can sense touch even through plastic, wood, or other dielectric materials, which can be used to protect the surface of the PCB and the sensor pad trace itself. Therefore, this Click board comes with overlay, made of plexiglass. Unlike the mechanical button, the capacitive touch button lasts much longer, it is not prone to damage and wear over time and it is very reliable.
Cap Wheel click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Cap Wheel Click | |
| Function | capacitive touch sensor | |
| MPU interface | GPIO, I²C |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |