MIKROE-3327 | MikroElektronika
MikroElektronika, extension board, Button Play Click, MIKROE-3327
NCNR (non cancelable / non returnable)
BUTTON PLAY CLICK
Button PLAY click is a very interesting interactive gadget on a Click board. It is an integrated capacitive touch sensor display in the form of a button. By utilizing an advanced capacitive touch sensing technology, the CTHS15CIC05ARROW sensor can successfully replace the traditional mechanical button, allowing very simplified yet reliable user interfaces to be developed. Besides the touch detection, this sensor also features a green arrow icon with backlight, which makes the Click board very useful for building various stylized and visually appealing interfaces. Button PLAY click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Button Play Click | |
| Function | touch sensor display | |
| MPU interface | GPIO, PWM |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |