MIKROE-1901 | MikroElektronika
MikroElektronika, extension board, Button R click, MIKROE-1901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: On Request
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: transparent button, 6.8mm in diameter and has a red LED backlight,Applications: When your user-interface design requires the tactile feel and feedback of a hardware pushbutton,Key Features: Uses mikroBUS INT (for pushbutton) and PWM (for LED) pins,Key Benefits: Independently controlled LED (PWM), compatible with Button library in mikroC, mikroBasic and mikroPascal,Compatibility: mikroBUS,Product Type: Button,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Button R click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |