MIKROE-259 | MikroElektronika
MikroElektronika, extension board, voltage converter 5-3.3V, MIKROE-259
Order No.: 74S6690
EAN: 8606015070056
MPN:
MIKROE-259
5V-3.3V Voltage Translator Boa
Series: VOLTAGETRANS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.777 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: 8-bit non-inverting bus transceiver LVXC3245, Two separate supply rails, MC33269DT-3.3, 2x5 male header connectors,Applications: Board offers the best solution for high-speed 5V-3.3V voltage translation,Key Features: Bidirectional interface between 3V and 3V-to-5V buses, Outputs source/sink up to 24 mA,Key Benefits: Minimum Input Edge Rate (dV/dt) 8 ns/V, Guaranteed simultaneous switching noise level and dynamic threshold performance,Compatibility: IDC10,Product Type: Voltage translator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | voltage converter 5-3.3V | |
| Function | voltage converter board | |
| MPU interface | GPIO | |
| IC controller/driver | 74LVCC3245 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |