MIKROE-258 | MikroElektronika
MikroElektronika, extension board, voltage converter 3.3V-5V, MIKROE-258
Order No.: 74S6680
EAN: 8606015070025
MPN:
MIKROE-258
3.3V-5V Voltage Translator Boa
Series: VOLTAGETRANS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.777 € *
Standard delivery time from the manufacturer is: 2 Weeks
Development boards, type MIKROE 3.3V-5V Voltage Translator Board.
With two 8-bit non-inverting bus transceiver LVXC3245, with 5.0 V fault-tolerant inputs and outputs, the VXC3245 is produced with state-of-the-art dual metal CMOS technology, the bus transceiver contains two separate supply rails that enables the transition from a 3.3 V to a 5.0 V system environment.
Type: MIKROE-258, development board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | voltage converter 3.3V-5V | |
| Function | voltage converter board | |
| MPU interface | GPIO | |
| IC controller/driver | 74LVXC3245 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |