MIKROE-2377 | MikroElektronika
Ammeter click MIKROE-2377
NCNR (non cancelable / non returnable)
Ammeter Click, MIKROE-2377, MikroElektronika
Ammeter Click is a compact add-on board with circuitry for measuring AC and DC electric current. This board features the AD8616, a precision 20MHz CMOS rail-to-rail input/output operational amplifier. The Ammeter Click can measure the exact amperage between 1mA and 1A for DC current. It’s also possible to measure the AC current by deriving the value from peak-to-peak measurements. The maximum safe voltage range for the current measurement is 48V.
This Click board makes the perfect solution for the development of applications based on electric current measuring and monitoring, tools, and more.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Ammeter click | |
| Function | current measurement | |
| MPU interface | SPI |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |