MIKROE-2102 | MikroElektronika
Accel 3 click MIKROE-2102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C or SPI,Power Supply: 3.3V,On-board modules: ST’s H3LIS331DL low-power high-g 3-axis digital accelerometer,Applications: Shock detection, impact recognition, concussion detector,Key Features: 16-bit data output; 0.5Hz to 1kHz data rates,Key Benefits: ±100g/±200g/±400g dynamically selectable full scales,Compatibility: mikroBUS,Product Type: Motion,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Accel 3 click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |