MIKROE-2034 | MikroElektronika
RF Meter click MIKROE-2034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.22 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: AD8318 logarithmic detector,Applications: Radio frequency meters are usually used for testing equipment that includes RF transmitters or relays. It enables monitoring and measuring frequency levels to ensure proper functioning and leak detection,Key Features: MCP3201 ADC,Key Benefits: 1 MHz to 8 GHz frequency range. Separate temperature output,Compatibility: mikroBUS,Product Type: RF meter,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | RF Meter Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |