MIKROE-1971 | MikroElektronika

Temp&Hum Click MIKROE-1971

Order No.: 74S2430
EAN: 8606015076874
MPN:
MIKROE-1971
Temp&Hum Click
Series: CLICK-BOARD
MIKROE-1971 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.255 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.255 €
Interface: I2C,Power Supply: 3.3V,On-board modules: ST’s HTS221 temperature and relative humidity sensor,Applications: AC units, humidifiers, wearable devices…,Key Features: High relative humidity sensitivity: 0.004% rH. 0-60°C temperature range (with ±1°C accuracy). 0-100% relative humidity range (±4.5% rH accuracy in 20-80% range),Compatibility: mikroBUS,Product Type: Temperature / Humidity,Click board size: S (28.6 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version Temp&Hum Click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes