MIKROE-1194 | MikroElektronika

Accel click MIKROE-1194

Order No.: 74S2060
EAN: 8606015073897
MPN:
MIKROE-1194
Accel click
Series: CLICK-BOARD
MIKROE-1194 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.7330 €
Interface: I2C or SPI,Power Supply: 3.3V,On-board modules: ADXL345 3-axis accelerometer,Applications: Board is ideal for mobile devices, medical and industrial instrumentation, navigation devices, hard drive protection and more.,Key Features: Ultra low power consumption: 40 µA in measurement mode and 0.1 µA in standby mode. Selectable measurement range of ±2 g, ±4 g, ±8 g, or ±16 g,Key Benefits: High resolution enables measurement of inclination changes less than 1.0°. Embedded FIFO technology minimizes host processor load,Compatibility: mikroBUS,Product Type: Motion,Click board size: S (28.6 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version Accel click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes