ATSAM3N0BA-MU | Microchip
ARM Cortex M3 microcontroller, 32 bit, 48 MHz, VQFN-64, ATSAM3N0BA-MU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: 9 Weeks
ARM Cortex microcontroller, ATSAM3N0BA-MU, ATMEL
The ATSAM3N0BA-MU is a low-power microcontroller, that uses the 32-bit ARM cortex M3 processor. This product has three software-selectable low-power modes: sleep, wait and backup.
Features
- Embedded voltage regulator for single supply operation
- Power-on-reset, Brown-out detector and watchdog for safe operation
- Slow clock Internal RC oscillator as permanent low-power mode device clock
- Low power modes
- Low-power real-time clock with calendar and alarm features
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 48 MHz | |
| Number of I/Os | 47 | |
| Memory size | 32 KB | |
| Data RAM Size | 8 KB | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 260 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |