ATSAM3N00AA-AU | Microchip

ARM Cortex M3 microcontroller, 32 bit, 48 MHz, LQFP-48, ATSAM3N00AA-AU

Order No.: 64S3671
EAN: 4099879138361
MPN:
ATSAM3N00AA-AU
Series: SAM3N
ATSAM3N00AA-AU Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
758.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
3.0345 €

ARM Cortex microcontroller, ATSAM3N00AA-AU, ATMEL

The ATSAM3N00AA-AU is a low-power microcontroller, that uses the 32-bit ARM cortex M3 processor. This product has three software-selectable low-power modes: sleep, wait and backup.

Features

  • Embedded voltage regulator for single supply operation
  • Power-on-reset, Brown-out detector and watchdog for safe operation
  • Slow clock Internal RC oscillator as permanent low-power mode device clock
  • Low power modes
  • Low-power real-time clock with calendar and alarm features
Technical specifications
Filter Property Value
Enclosure LQFP-48
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 48 MHz
Number of I/Os 34
Memory size 16 KB
Data RAM Size 4 KB
Voltage 1.62-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Original Packaging Tray with 250 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes