ATSAM3N0AA-MU | Microchip
ARM Cortex M3 microcontroller, 32 bit, 48 MHz, VQFN-48, ATSAM3N0AA-MU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
50 pcs.
4.0817 €
250 pcs.
3.9032 €
*incl. VAT plus shipping costs
Subject to prior sale
ARM Cortex microcontroller, ATSAM3N0AA-MU, ATMEL
The ATSAM3N0AA-MU is a low-power microcontroller, that uses the 32-bit ARM cortex M3 processor. This product has three software-selectable low-power modes: sleep, wait and backup.
Features
- Embedded voltage regulator for single supply operation
- Power-on-reset, Brown-out detector and watchdog for safe operation
- Slow clock Internal RC oscillator as permanent low-power mode device clock
- Low power modes
- Low-power real-time clock with calendar and alarm features
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 48 MHz | |
| Number of I/Os | 34 | |
| Memory size | 32 KB | |
| Data RAM Size | 8 KB | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TH |
| Original Packaging | Tray with 260 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |