MFTC-7CNB4503 | METCAL
Soldering tip, conical, Ø 0.3 mm, (L) 4.5 mm, 413 °C, MFTC-7CNB4503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.744 € *
Available: 2 pcs.
Solder tip cartridge, MFTC-7CNB4503, METCAL
MicroFine solder tip cartridge for MX and CV systems, for use under the microscope. Compatible with MX-H9-MFH and CV-H9-MFH handpieces and all MX and CV systems.
Features
- Works with MX and CV MicroFine Handpieces
- Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | MX-H9-MFH, CV-H9-MFH | |
| diameter | 0.3 mm | |
| Length | 4.5 mm | |
| max. operating temperature | 413 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |