MFTC-6CNB4501 | METCAL

Soldering tip, conical, Ø 0.1 mm, (L) 4.5 mm, 357 °C, MFTC-6CNB4501

Order No.: 12L7604
EAN: 01220000616387
MPN:
MFTC-6CNB4501
Series: Microfine
MFTC-6CNB4501 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
MFTC-6CNB4501 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
MFTC-6CNB4501 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.744 € *
Available: 2 pcs.
Total Price:
44.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.744 €

Solder tip cartridge, MFTC-6CNB4501, METCAL

MicroFine solder tip cartridge for MX and CV systems, for use under the microscope. Compatible with MX-H9-MFH and CV-H9-MFH handpieces and all MX and CV systems.

Features

  • Works with MX and CV MicroFine Handpieces
  • Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
Filter Property Value
Version soldering tip
Peak type conical
Suitable for MX-H9-MFH, CV-H9-MFH
diameter 0.1 mm
Length 4.5 mm
max. operating temperature 357 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85151990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes