BH-8000 | METCAL

ESD printed circuit board carriers, 258 x 258 mm, BH-8000

Order No.: 12L7699
EAN: 01220000617537
MPN:
BH-8000
BH-8000 METCAL Bench Vices, PCB Holders, Clamps Image 1
BH-8000 METCAL Bench Vices, PCB Holders, Clamps Image 2
BH-8000 METCAL Bench Vices, PCB Holders, Clamps Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
966.28 € *
Available: 2 pcs.
Total Price:
966.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
966.28 €

METCAL BH-8000 Board Holder

 

Adjustable in all directions (front, back, left, right), 3 levels of height adjustment, ESD common grounding point (grounding wire included), maximum PCB size 378 x 418 mm (15" x 16.5"), PCB thickness range 0.5 to 3 mm (0.02" to 0.12"), dimensions 584 x 526 x 102.5 mm (23" x 20.7" x 4"), weight 3.2 kg (7.1 lbs), accessories: screwdriver (x1) and grounding wire (x1), compatible with Metcal PT4-8000 preheater.

Technical specifications
Filter Property Value
Version printed circuit board carriers
Size 258 x 258 mm
ESD protection Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85159080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes