BH-4000 | METCAL
ESD printed circuit board carriers, 258 x 258 mm, BH-4000
Order No.: 12L7698
EAN: 01220000617520
MPN:
BH-4000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
736.61 € *
Available: 3 pcs.
METCAL BH-4000 Board Holder
Adjustable in all directions (front, back, left, right), 3 levels of height adjustment, ESD common grounding point (grounding wire included), maximum PCB size 258 x 258 mm (10.2” x 10.2”), PCB thickness range 0.5 to 3 mm (0.02” to 0.12”), dimensions 423 x 406 x 102.5 mm (16.7” x 16” x 4”), weight 2.65 kg (5.8 lbs), accessories: screwdriver (x1) and grounding wire (x1), compatible with Metcal PT4-4000 preheater.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | printed circuit board carriers | |
| Size | 258 x 258 mm | |
| ESD protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |