SPD-20HP-480S | MEAN WELL
Surge protection type 2/3 20KA IP66
NCNR (non cancelable / non returnable)
Surge protection, SPD-20HP-480S, MEAN WELL
The SPD-20HP thermally protected Surge Protective Device is a self-protected device which is specially designed to be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. Itis constructed with thermally protected varistor technology. Its built-in thermal disconnect function provides additional protection to prevent catastrophic failure and fire hazard even under the extreme circumstances of varistor end-of-life or sustaining over voltage conditions. The SPD-20HP provides coordinated surge protection with more LED drivers than other SPDs due to its exceptionally low Measured Limiting Voltage (MLV) and Voltage Protection Level (U;). This lower clamping voltage can also help to extend the life-time of the luminaire. It also features a built-in LED indicator that notifies when replacement of the module is needed.
Features
- Line to Ground & Line to Line protected
- Thermally protected
- Double insulation cable wire
- LED status indicator
Applications
- Outdoor and commercial LED Lighting
- Roadway lighting
- Traffic lighting
- Digital signage
- Wall wash lighting
- Flood lighting
| Filter | Property | Value |
|---|---|---|
| Version | surge protection | |
| Rated current | 5 A | |
| Voltage | 347-480 VAC | |
| Connection | pluggable | |
| Assembly | panel mounting |
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |