SPD-20HP-277S | MEAN WELL

Surge protection type 2/3 20KA IP66

Order No.: 62C2216
EAN: 4711287464091
MPN:
SPD-20HP-277S
Series: SPD-20HP
SPD-20HP-277S MEAN WELL Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.4517 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
31.45 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4517 €
10 pcs.
29.8809 €
30 pcs.
26.8940 €
*incl. VAT plus shipping costs
Subject to prior sale

Surge protection, SPD-20HP-277S, MEAN WELL

The SPD-20HP thermally protected Surge Protective Device is a self-protected device which is specially designed to be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. Itis constructed with thermally protected varistor technology. Its built-in thermal disconnect function provides additional protection to prevent catastrophic failure and fire hazard even under the extreme circumstances of varistor end-of-life or sustaining over voltage conditions. The SPD-20HP provides coordinated surge protection with more LED drivers than other SPDs due to its exceptionally low Measured Limiting Voltage (MLV) and Voltage Protection Level (U;). This lower clamping voltage can also help to extend the life-time of the luminaire. It also features a built-in LED indicator that notifies when replacement of the module is needed.

Features

  • Line to Ground & Line to Line protected
  • Thermally protected
  • Double insulation cable wire
  • LED status indicator

Applications

  • Outdoor and commercial LED Lighting
  • Roadway lighting
  • Traffic lighting
  • Digital signage
  • Wall wash lighting
  • Flood lighting
Technical specifications
Filter Property Value
Version surge protection
Rated current 5 A
Voltage 120-277 VAC
Connection pluggable
Assembly panel mounting
Logistics
Property Value
Customs tariff number 85363030
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes