HRP-75-24 | MEAN WELL
Switching power supply, 21.6-28.8 VDC, 3.2 A, 76.8 W, HRP-75-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6984 € *
Available in 5 Days: 291 pcs. - if ordered today
Total Price:
39.70 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6984 €
10 pcs.
37.7111 €
30 pcs.
33.9388 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC Industrial Power Supply, HRP-75-24, MEAN WELL
75W Single Output with PFC Function
Features
- Universal AC input / Full range
- Built-in active PFC function
- Cooling by free air convection
- Built-in remote ON-OFF control
- No load power consumption<0.5W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.2 A | |
| Output voltage DC | 21.6-28.8 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 76.8 W | |
| efficiency | 88.5 % | |
| Length | 129 mm | |
| Width | 98 mm | |
| Height | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |