HRP-75-12 | MEAN WELL
Switching power supply, 11-13.8 VDC, 6.3 A, 75.6 W, HRP-75-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.0308 € *
Available in 5 Days: 32 pcs. - if ordered today
Total Price:
42.03 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0308 €
10 pcs.
39.9245 €
30 pcs.
35.9380 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC Industrial Power Supply, HRP-75-12, MEAN WELL
75W Single Output with PFC Function
Features
- Universal AC input / Full range
- Built-in active PFC function
- Cooling by free air convection
- Built-in remote ON-OFF control
- No load power consumption<0.5W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6.3 A | |
| Output voltage DC | 11-13.8 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 75.6 W | |
| efficiency | 87 % | |
| Length | 129 mm | |
| Width | 98 mm | |
| Height | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |