544.02 | Martor
Scraper, with bow blade, BW 39 mm, L 106 mm, 544.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 1 Week
Scraper, 544.02, Martor
Labels on floors? Stubborn adhesive residues? You can easily clean any smooth surface with the SCRAPEX CLEANY. The practical scraper is made of plastic. You can push its blade from the handle with an easy to use slider, and after use push it back in again to store safely. Blade changing is also simple.
Features
- Scraper made of plastic
- For cleaning smooth surfaces
- Manual blade retraction
- Ergonomic
- Retractable blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scraper | |
| Version | with bow blade | |
| Blade width | 39 mm | |
| Length | 106 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |