9950.06 | Martor

Tool belt, L 1400 mm, 9950.06

Order No.: 07L1869
EAN: 4002632805370
MPN:
9950.06
WERKZEUGGÜRTEL
9950.06 Martor Knives Scalpels and Accessories Image 1
9950.06 Martor Knives Scalpels and Accessories Image 2
9950.06 Martor Knives Scalpels and Accessories Image 3
9950.06 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.631 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.631 €

Tool Belt, 9950.06, Martor

The Tool Belt supports you with safe and efficient transportation. You can flexibly equip the belt with our belt pouches, our TOOL RETRACTOR and much more. The polyester belt and metal buckle form a robust and durable unit. The Tool Beltis particularly useful if you are wearing overalls without belt loops. If there are loops, you only need to remove the fastener end and pull the belt through.

Technical specifications
Filter Property Value
Product type tool belt
Length 1400 mm
Width 11 mm
Handle Material polyester
Weight 182 g
Logistics
Property Value
Customs tariff number 42023290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back