992203.09 | Martor

Safety knife kit, with belt bag L, L 215 mm, 992203.09

Order No.: 07L1848
EAN: 4002632804137
MPN:
992203.09
SECUPRO 625 SET 992203
Series: SECUPRO 625
992203.09 Martor Knives Scalpels and Accessories Image 1
992203.09 Martor Knives Scalpels and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.9855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.9855 €

Safety Knife, 992203.09, Martor

With this high-quality set you're optimally equipped for all cutting jobs in logistics and production. First, there's the premium SECUPRO 625 safety knife, designed for the toughest applications in all areas. Second, there's the Secumax 350 SE, made of recycled plastic, for safely opening all types of packaging. The set is rounded out by ten replacement blades for the SECUPRO 625 multi-purpose cutter and the matching BELT HOLSTER L.

Technical specifications
Filter Property Value
Product type safety knife kit
Version with belt bag L
Length 215 mm
Width 68 mm
Weight 320.5 g
Logistics
Property Value
Customs tariff number 82111000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back