992202.09 | Martor
Safety knife kit, with belt bag L, L 215 mm, 992202.09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.3905 € *
Standard delivery time from the manufacturer is: 1 Week
Safety Knife, 992202.09, Martor
With this high-quality set you're optimally equipped for all cutting jobs in logistics and production. First, there's the premium SECUPRO 625 safety knife, designed for the toughest applications in all areas. Second, there's the Secumax 350, made of fiberglass-reinforced plastic, for safely opening all types of packaging. The set is rounded out by ten replacement blades for the SECUPRO 625 multi-purpose cutter and the matching BELT HOLSTER L.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety knife kit | |
| Version | with belt bag L | |
| Length | 215 mm | |
| Width | 68 mm | |
| Weight | 327.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82111000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |