9890.74 | Martor

Locking key, for SECUMAX EASYSAFE 121001, L 31 mm, 9890.74, package with 5 pieces

Order No.: 07L1863
EAN: 4002632919503
MPN:
9890.74
SICHERUNGSSCHRAUBENSCHLÜSSEL EASYSAFE
9890.74 Martor Knives Scalpels and Accessories Image 1
9890.74 Martor Knives Scalpels and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
2.7965 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
2.7965 €

Locking Key, 9890.74, Martor

You can lock the blade change of your Secumax EASYSAFE using this accessory. Locking blade change has no influence on blade performance. It simply enables blade change to be controlled by giving the sole rights to the person holding the key. An additional safety measure for particularly careful companies.

Technical specifications
Filter Property Value
Product type locking key
Suitable for SECUMAX EASYSAFE 121001
Length 31 mm
Width 9.8 mm
Handle Material plastic
Weight 1 g
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes