9855.74 | Martor

Locking key, L 25.8 mm, 9855.74, package with 5 pieces

Order No.: 07L1862
EAN: 4002632919817
MPN:
9855.74
SICHERUNGSSCHRAUBENSCHLÜSSEL COMBI
9855.74 Martor Knives Scalpels and Accessories Image 1
9855.74 Martor Knives Scalpels and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
8.568 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
8.568 €

Locking Key, 9855.74, Martor

Do all of your employees know how to safely change a blade? Have they had practice? Do they know when it is really necessary? A lack of knowledge can be both unsafe and uneconomical. The Secumax COMBI is your alternative. Only those with a locking key have access to the blade and the right to either rotate or change.

Technical specifications
Filter Property Value
Product type locking key
Length 25.8 mm
Width 22 mm
Weight 2.2 g
Logistics
Property Value
Customs tariff number 82055980
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes