8500772.16 | Martor
MDP knife, with a pointed blade, L 76.1 mm, 8500772.16, package with 100 pieces
Order No.: 07L1718
EAN: 4002632801242
MPN:
8500772.16
SECUMAX POLYCUT MDP, 100 ST
Series: SECUMAX POLYCUT MDP
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
230.741 € *
Standard delivery time from the manufacturer is: 1 Week
Disposable knife, 8500772.16, Martor
The Secumax POLYCUT MDP is another of our small, plastic disposable knives and is special by being an all-rounder. The larger gap between the blade and plastic means it can cut through multiple layers of material. Furthermore, with its long pointed nose you are able to cut through paper film, etc. Your company will be especially pleased that it is also made of plastic that can be traced by a metal detector and can therefore be found again.
Features
- Disposable plastic card knife
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- Metal detectable
- X-ray detectable
- Abrasion resistant
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | MDP knife | |
| Version | with a pointed blade | |
| Length | 76.1 mm | |
| Width | 3 mm | |
| Handle Material | plastic | |
| Weight | 9.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |