54000410.02 | Martor

Safety cutter, with a polystyrene blade, L 143 mm, 54000410.02

Order No.: 07L1819
EAN: 4002632801778
MPN:
54000410.02
SECUNORM 540, STYROPORKLINGE 7940
Series: SECUNORM 540
54000410.02 Martor Knives Scalpels and Accessories Image 1
54000410.02 Martor Knives Scalpels and Accessories Image 2
54000410.02 Martor Knives Scalpels and Accessories Image 3
54000410.02 Martor Knives Scalpels and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
14.1015 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.1015 €

Styropor blade, 54000410.02, Martor

With its cutting depth of up to 36 mm, the Secunorm 540 is in a field of its own. The MARTOR safety knife demonstrates its impressive strengths especially when cutting foam, polystyrene, paper rolls and bagged goods. For all its specialism, its robust and ergonomic aluminium handle is easy to hold and suitable for either hand. The proven automatic blade retraction protects you from cutting injuries.

Features

  • Special safety knife made of aluminum
  • Slider for releasing the blade
  • Automatic blade retraction
  • High safety
  • Safer blade change (with magnet)
  • Very abrasion resistant
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with a polystyrene blade
Length 143 mm
Width 17 mm
Handle Material aluminum
Weight 79 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back