47022.16 | Martor

Safety cutter, with a pointed blade, L 69.6 mm, 47022.16, package with 100 pieces

Order No.: 07L1767
EAN: 4002632801310
MPN:
47022.16
SECUMAX VISICUT 47022, 100 ST
Series: SECUMAX VISICUT
47022.16 Martor Knives Scalpels and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
178.381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
178.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
178.381 €

Disposable knife, 47022.16, Martor

As fragile as the Secumax VISICUT may appear, it is a really sharp cutting tool. And a popular advertiser too. If you look closely, the safety knife is like a business card with an in-built quality blade. So why not also your new business card? Your name, logo and your claim printed on it would always be there when your customers, friends and partners open their letters with it.

Features

  • White disposable plastic card knife
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • Ergonomic
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with a pointed blade
Length 69.6 mm
Width 2.5 mm
Handle Material plastic
Weight 6.6 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back