47012.16 | Martor
Safety cutter, with a pointed blade, L 69.6 mm, 47012.16, package with 100 pieces
Order No.: 07L1765
EAN: 4002632801280
MPN:
47012.16
SECUMAX VISICUT 47012, 100 ST
Series: SECUMAX VISICUT
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
166.481 € *
Standard delivery time from the manufacturer is: 1 Week
Disposable knife, 47012.16, Martor
As fragile as the Secumax VISICUT may appear, it is a really sharp cutting tool. And a popular advertiser too. If you look closely, the safety knife is like a business card with an in-built quality blade. So why not also your new business card? Your name, logo and your claim printed on it would always be there when your customers, friends and partners open their letters with it.
Features
- Disposable plastic card knife
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- Ergonomic
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with a pointed blade | |
| Length | 69.6 mm | |
| Width | 2.5 mm | |
| Handle Material | plastic | |
| Weight | 6.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |