46912.16 | Martor
Safety cutter, with a pointed blade, L 76 mm, 46912.16, package with 100 pieces
Order No.: 07L1701
EAN: 4002632801440
MPN:
46912.16
SECUMAX PLASTICUT 46912, 100 ST
Series: SECUMAX PLASTICUT
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
213.01 € *
Standard delivery time from the manufacturer is: 1 Week
Disposable knife, 46912.16, Martor
The Secumax Plasticut is different from the other products in our range, but only in the detail. But that’s what often matters the most. Thanks to a large gap between the blade and the plastic, the safety knife can, for example, cut through multiple layers of film and paper. With a thickness of 3 mm, curved cuts in narrow spaces are also possible. The blade is concealed, protecting you and the surface underneath.
Features
- Disposable plastic card knife
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- Ergonomic
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with a pointed blade | |
| Length | 76 mm | |
| Width | 3 mm | |
| Handle Material | plastic | |
| Weight | 6.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |